Unidirectional transient voltage suppressor diode with 600W peak pulse power and 14.7A peak pulse current. Features a 25.6V reverse standoff voltage, 28.5V minimum breakdown voltage, and 41.4V clamping voltage. This silicon diode operates from -55°C to 175°C and is housed in a DO-204AC (DO-15) plastic package with axial termination for through-hole mounting. Lead-free and RoHS compliant.
Littelfuse P6KE30A-B technical specifications.
| Package/Case | DO-204AC |
| Clamping Voltage | 41.4V |
| Diameter | 3.6mm |
| Diode Type | ZENER |
| Lead Free | Lead Free |
| Leakage Current | 1uA |
| Length | 7.6mm |
| Min Breakdown Voltage | 28.5V |
| Max Operating Temperature | 175°C |
| Min Operating Temperature | -55°C |
| Max Surge Current | 14.4A |
| Mount | Through Hole |
| Number of Channels | 1 |
| Number of Elements | 1 |
| Number of Unidirectional Channels | 1 |
| Operating Supply Voltage | 25.6V |
| Package Quantity | 1000 |
| Packaging | Bulk |
| Peak Pulse Current | 14.7A |
| Peak Pulse Power | 600W |
| Polarity | Unidirectional |
| Power Line Protection | No |
| Reverse Breakdown Voltage | 28.5V |
| Reverse Standoff Voltage | 25.6V |
| RoHS Compliant | Yes |
| Series | P6KE |
| Termination | Axial |
| DC Rated Voltage | 30V |
| RoHS | Compliant |
Download the complete datasheet for Littelfuse P6KE30A-B to view detailed technical specifications.
No datasheet is available for this part.
