Bidirectional transient voltage suppressor (TVS) diode for power line protection, featuring a 30V DC rated voltage and 25.6V reverse standoff voltage. This component offers a 43.5V clamping voltage and a minimum breakdown voltage of 27V, with a peak pulse power rating of 600W and a maximum surge current of 14A. Designed for through-hole mounting with axial termination, it operates across a wide temperature range from -55°C to 175°C and is packaged in a DO-204AC case.
Littelfuse P6KE30C technical specifications.
| Package/Case | DO-204AC |
| Clamping Voltage | 43.5V |
| Diameter | 3.6mm |
| Diode Type | ZENER |
| Lead Free | Lead Free |
| Length | 7.6mm |
| Min Breakdown Voltage | 27V |
| Max Operating Temperature | 175°C |
| Min Operating Temperature | -55°C |
| Max Surge Current | 14A |
| Mount | Through Hole |
| Number of Bidirectional Channels | 1 |
| Number of Channels | 1 |
| Operating Supply Voltage | 25.6V |
| Package Quantity | 4000 |
| Packaging | Tape and Reel |
| Peak Pulse Power | 600W |
| Polarity | Bidirectional |
| Power Line Protection | No |
| Reverse Standoff Voltage | 25.6V |
| RoHS Compliant | Yes |
| Series | P6KE |
| Termination | Axial |
| DC Rated Voltage | 30V |
| RoHS | Compliant |
Download the complete datasheet for Littelfuse P6KE30C to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.