
Unidirectional TVS Diode for surge suppression, featuring a 300V operating supply and reverse standoff voltage, with a DC rated voltage of 350V. This component offers a minimum breakdown voltage of 315V and a clamping voltage of 504V, capable of handling a maximum surge current of 1.2A and 600W peak pulse power. Encased in a DO-204AC package with axial termination for through-hole mounting, it operates across a temperature range of -55°C to 175°C. This RoHS compliant, lead-free diode is supplied on tape and reel.
Littelfuse P6KE350 technical specifications.
| Package/Case | DO-204AC |
| Clamping Voltage | 504V |
| Diameter | 3.6mm |
| Diode Type | ZENER |
| Lead Free | Lead Free |
| Length | 7.6mm |
| Min Breakdown Voltage | 315V |
| Max Operating Temperature | 175°C |
| Min Operating Temperature | -55°C |
| Max Surge Current | 1.2A |
| Mount | Through Hole |
| Number of Channels | 1 |
| Number of Unidirectional Channels | 1 |
| Operating Supply Voltage | 300V |
| Package Quantity | 4000 |
| Packaging | Tape and Reel |
| Peak Pulse Power | 600W |
| Polarity | Unidirectional |
| Power Line Protection | No |
| Reverse Standoff Voltage | 300V |
| RoHS Compliant | Yes |
| Series | P6KE |
| Termination | Axial |
| DC Rated Voltage | 350V |
| RoHS | Compliant |
Download the complete datasheet for Littelfuse P6KE350 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
