
Bidirectional TVS Diode for surge suppression, featuring a 300V DC rated voltage and 300V reverse standoff voltage. This component offers a 482V clamping voltage and a 600W peak pulse power rating. Designed for through-hole mounting in a DO-204AC package, it operates bidirectionally across a temperature range of -55°C to 175°C. Key specifications include a 1.3A peak pulse current and a maximum reverse leakage current of 1uA.
Littelfuse P6KE350CA technical specifications.
| Package/Case | DO-204AC |
| Clamping Voltage | 482V |
| Clamping Voltage-Max | 482V |
| Diameter | 3.6mm |
| Diode Type | ZENER |
| Direction | Bidirectional |
| Lead Free | Lead Free |
| Length | 7.6mm |
| Max Breakdown Voltage | 368V |
| Min Breakdown Voltage | 332V |
| Max Operating Temperature | 175°C |
| Min Operating Temperature | -55°C |
| Max Reverse Leakage Current | 1uA |
| Max Surge Current | 1.3A |
| Mount | Through Hole |
| Number of Bidirectional Channels | 1 |
| Number of Channels | 1 |
| Operating Supply Voltage | 300V |
| Package Quantity | 4000 |
| Packaging | Tape and Reel |
| Peak Pulse Current | 1.3A |
| Peak Pulse Power | 600W |
| Polarity | Bidirectional |
| Power Dissipation | 600W |
| Power Line Protection | No |
| Reverse Standoff Voltage | 300V |
| Reverse Voltage | 300V |
| RoHS Compliant | Yes |
| Series | P6KE |
| Termination | Axial |
| DC Rated Voltage | 350V |
| RoHS | Compliant |
Download the complete datasheet for Littelfuse P6KE350CA to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
