
Bidirectional TVS Diode for surge suppression, featuring a 30.8V operating voltage and 49.9V clamping voltage. This component offers 600W peak pulse power dissipation and a 12.2A peak pulse current rating. Designed for through-hole mounting in a DO-204AC package, it operates across a wide temperature range from -55°C to 175°C. The diode exhibits a low leakage current of 1µA and is RoHS compliant.
Littelfuse P6KE36CA technical specifications.
| Package/Case | DO-204AC |
| Clamping Voltage | 49.9V |
| Clamping Voltage-Max | 49.9V |
| Diameter | 3.6mm |
| Diode Type | ZENER |
| Direction | Bidirectional |
| Lead Free | Lead Free |
| Leakage Current | 1uA |
| Length | 7.6mm |
| Max Breakdown Voltage | 37.8V |
| Min Breakdown Voltage | 34.2V |
| Max Operating Temperature | 175°C |
| Min Operating Temperature | -55°C |
| Max Surge Current | 12.2A |
| Mount | Through Hole |
| Number of Bidirectional Channels | 1 |
| Number of Channels | 1 |
| Number of Elements | 1 |
| Operating Supply Voltage | 30.8V |
| Package Quantity | 4000 |
| Packaging | Tape and Reel |
| Peak Pulse Current | 12.2A |
| Peak Pulse Power | 600W |
| Polarity | Bidirectional |
| Power Dissipation | 600W |
| Power Line Protection | No |
| Reverse Breakdown Voltage | 34.2V |
| Reverse Standoff Voltage | 30.8V |
| RoHS Compliant | Yes |
| Series | P6KE |
| Termination | Axial |
| RoHS | Compliant |
Download the complete datasheet for Littelfuse P6KE36CA to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.