
Bidirectional TVS Diode, 600W Peak Pulse Power, 11.3A Peak Pulse Current. Features 33.3V Reverse Standoff Voltage, 37.1V Min Breakdown Voltage, and 53.9V Clamping Voltage. Operates from -55°C to 175°C with 1µA Leakage Current. Through-hole mount, axial termination, DO-204AC package.
Littelfuse P6KE39CA technical specifications.
| Package/Case | DO-204AC |
| Clamping Voltage | 53.9V |
| Clamping Voltage-Max | 53.9V |
| Diameter | 3.6mm |
| Diode Type | ZENER |
| Direction | Bidirectional |
| Lead Free | Lead Free |
| Leakage Current | 1uA |
| Length | 7.6mm |
| Max Breakdown Voltage | 41V |
| Min Breakdown Voltage | 37.1V |
| Max Operating Temperature | 175°C |
| Min Operating Temperature | -55°C |
| Max Reverse Leakage Current | 1uA |
| Max Surge Current | 11.3A |
| Mount | Through Hole |
| Number of Bidirectional Channels | 1 |
| Number of Channels | 1 |
| Number of Elements | 1 |
| Operating Supply Voltage | 33.3V |
| Package Quantity | 4000 |
| Packaging | Tape and Reel |
| Peak Pulse Current | 11.3A |
| Peak Pulse Power | 600W |
| Polarity | Bidirectional |
| Power Dissipation | 600W |
| Power Line Protection | No |
| Reverse Breakdown Voltage | 37.1V |
| Reverse Standoff Voltage | 33.3V |
| Reverse Voltage | 33.3V |
| RoHS Compliant | Yes |
| Series | P6KE |
| Termination | Axial |
| DC Rated Voltage | 39V |
| RoHS | Compliant |
Download the complete datasheet for Littelfuse P6KE39CA to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.