
Unidirectional TVS diode for surge suppression, featuring a 400V DC rated voltage and 342V reverse standoff voltage. This component offers a 548V clamping voltage and 600W peak pulse power dissipation, with a maximum breakdown voltage of 420V. Designed for through-hole mounting in a DO-204AC package, it operates across a temperature range of -55°C to 175°C.
Littelfuse P6KE400A technical specifications.
| Package/Case | DO-204AC |
| Clamping Voltage | 548V |
| Clamping Voltage-Max | 548V |
| Diameter | 3.6mm |
| Diode Type | ZENER |
| Direction | Unidirectional |
| Lead Free | Lead Free |
| Length | 7.6mm |
| Max Breakdown Voltage | 420V |
| Min Breakdown Voltage | 380V |
| Max Operating Temperature | 175°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 5W |
| Mount | Through Hole |
| Number of Unidirectional Channels | 1 |
| Packaging | Cut Tape |
| Peak Pulse Current | 1.1A |
| Peak Pulse Power | 600W |
| Polarity | Unidirectional |
| Power Dissipation | 600W |
| Power Line Protection | No |
| Reach SVHC Compliant | No |
| Reverse Standoff Voltage | 342V |
| RoHS Compliant | Yes |
| Series | P6KE |
| DC Rated Voltage | 400V |
| RoHS | Compliant |
Download the complete datasheet for Littelfuse P6KE400A to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
