
Bidirectional TVS diode for surge suppression, featuring a 342V reverse standoff voltage and 548V clamping voltage. This DO-15 package component offers 600W peak pulse power dissipation and 1.1A peak pulse current handling. Operating across a wide temperature range of -55°C to 175°C, it provides ESD protection with a low leakage current of 1uA. Designed for through-hole mounting with axial termination, this RoHS compliant component is ideal for power line protection applications.
Littelfuse P6KE400CA technical specifications.
| Package/Case | DO-15 |
| Clamping Voltage | 548V |
| Diameter | 3.6mm |
| Diode Type | ZENER |
| Direction | Bidirectional |
| ESD Protection | Yes |
| Lead Free | Lead Free |
| Leakage Current | 1uA |
| Length | 0.299inch |
| Min Breakdown Voltage | 380V |
| Max Operating Temperature | 175°C |
| Min Operating Temperature | -55°C |
| Max Reverse Leakage Current | 1uA |
| Max Surge Current | 1.1A |
| Mount | Through Hole |
| Number of Bidirectional Channels | 1 |
| Number of Channels | 1 |
| Number of Elements | 1 |
| Operating Supply Voltage | 342V |
| Package Quantity | 4000 |
| Packaging | Tape and Reel |
| Peak Pulse Current | 1.1A |
| Peak Pulse Power | 600W |
| Polarity | Bidirectional |
| Power Dissipation | 600W |
| Power Line Protection | No |
| Reverse Breakdown Voltage | 380V |
| Reverse Standoff Voltage | 342V |
| RoHS Compliant | Yes |
| Series | P6KE |
| Termination | Axial |
| DC Rated Voltage | 400V |
| RoHS | Compliant |
Download the complete datasheet for Littelfuse P6KE400CA to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
