The P6KE400CA-B is a single-channel Zener diode with a minimum breakdown voltage of 380V and a peak pulse current of 1.1A. It is designed for through-hole mounting and has a maximum operating temperature of 175°C and a minimum operating temperature of -55°C. This diode is not intended for power line protection and is available in bulk packaging. It meets RoHS compliance standards.
Littelfuse P6KE400CA-B technical specifications.
| Package/Case | Axial |
| Diode Type | ZENER |
| Min Breakdown Voltage | 380V |
| Max Operating Temperature | 175°C |
| Min Operating Temperature | -55°C |
| Mount | Through Hole |
| Number of Bidirectional Channels | 1 |
| Packaging | Bulk |
| Peak Pulse Current | 1.1A |
| Peak Pulse Power | 600W |
| Power Line Protection | No |
| Reverse Standoff Voltage | 342V |
| RoHS Compliant | Yes |
| Series | P6KE |
| RoHS | Compliant |
Download the complete datasheet for Littelfuse P6KE400CA-B to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.