Unidirectional TVS diode for surge suppression, featuring a 43V DC rated voltage and 36.8V operating supply voltage. This component offers a 600W peak pulse power dissipation with a 9.6A peak pulse current capability. It operates within a temperature range of -55°C to 175°C and has a low leakage current of 5uA. The device is housed in a DO-204AC package with axial termination for through-hole mounting.
Littelfuse P6KE43 technical specifications.
| Package/Case | DO-204AC |
| Clamping Voltage | 61.9V |
| Clamping Voltage-Max | 59.3kV |
| Diameter | 3.6mm |
| Diode Type | ZENER |
| Direction | Unidirectional |
| Lead Free | Lead Free |
| Leakage Current | 5uA |
| Length | 7.6mm |
| Max Breakdown Voltage | 45.2V |
| Min Breakdown Voltage | 38.75V |
| Max Operating Temperature | 175°C |
| Min Operating Temperature | -55°C |
| Max Reverse Leakage Current | 5uA |
| Max Surge Current | 9.6A |
| Mount | Through Hole |
| Number of Channels | 1 |
| Number of Elements | 1 |
| Number of Unidirectional Channels | 1 |
| Operating Supply Voltage | 36.8V |
| Package Quantity | 4000 |
| Packaging | Tape and Reel |
| Peak Pulse Current | 9.6A |
| Peak Pulse Power | 600W |
| Polarity | Unidirectional |
| Power Dissipation | 600W |
| Power Line Protection | No |
| Reverse Breakdown Voltage | 38.7V |
| Reverse Standoff Voltage | 34.8V |
| RoHS Compliant | Yes |
| Series | P6KE |
| Termination | Axial |
| DC Rated Voltage | 43V |
| RoHS | Compliant |
Download the complete datasheet for Littelfuse P6KE43 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.