
Unidirectional TVS Diode, DO-15 package, featuring a 36.8V reverse standoff voltage and 40.9V minimum breakdown voltage. This component offers a 59.3V clamping voltage, 600W peak pulse power, and 10.3A peak pulse current. With a maximum power dissipation of 5W and operating temperature range of -55°C to 175°C, it is suitable for through-hole mounting and axial termination. RoHS compliant and lead-free.
Littelfuse P6KE43A technical specifications.
| Package/Case | DO-15 |
| Clamping Voltage | 59.3V |
| Clamping Voltage-Max | 59.3V |
| Diameter | 3.6mm |
| Diode Type | ZENER |
| Direction | Unidirectional |
| Lead Free | Lead Free |
| Leakage Current | 1uA |
| Length | 7.6mm |
| Max Breakdown Voltage | 45.2V |
| Min Breakdown Voltage | 40.9V |
| Max Operating Temperature | 175°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 5W |
| Max Surge Current | 10.1A |
| Mount | Through Hole |
| Number of Channels | 1 |
| Number of Elements | 1 |
| Number of Unidirectional Channels | 1 |
| Operating Supply Voltage | 36.8V |
| Package Quantity | 4000 |
| Packaging | Tape and Reel |
| Peak Pulse Current | 10.3A |
| Peak Pulse Power | 600W |
| Polarity | Unidirectional |
| Power Dissipation | 600W |
| Power Line Protection | No |
| Reach SVHC Compliant | No |
| Reverse Breakdown Voltage | 40.9V |
| Reverse Standoff Voltage | 36.8V |
| RoHS Compliant | Yes |
| Series | P6KE |
| Termination | Axial |
| RoHS | Compliant |
Download the complete datasheet for Littelfuse P6KE43A to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.