
Bidirectional TVS diode for surge suppression, featuring a 376V reverse standoff voltage and 602V clamping voltage. This through-hole component offers 600W peak pulse power and 1A peak pulse current handling. Operating across a -55°C to 175°C temperature range, it is housed in a DO-15 package with axial termination.
Littelfuse P6KE440CA technical specifications.
| Package/Case | DO-15 |
| Clamping Voltage | 602V |
| Clamping Voltage-Max | 602V |
| Diameter | 3.6mm |
| Diode Type | ZENER |
| Direction | Bidirectional |
| Lead Free | Lead Free |
| Length | 7.6mm |
| Max Breakdown Voltage | 462V |
| Min Breakdown Voltage | 418V |
| Max Operating Temperature | 175°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 5W |
| Max Surge Current | 1A |
| Mount | Through Hole |
| Number of Bidirectional Channels | 1 |
| Number of Channels | 1 |
| Operating Supply Voltage | 376V |
| Package Quantity | 4000 |
| Packaging | Tape and Reel |
| Peak Pulse Current | 1A |
| Peak Pulse Power | 600W |
| Polarity | Bidirectional |
| Power Dissipation | 600W |
| Power Line Protection | No |
| Reach SVHC Compliant | No |
| Reverse Standoff Voltage | 376V |
| RoHS Compliant | Yes |
| Series | P6KE |
| Termination | Axial |
| RoHS | Compliant |
Download the complete datasheet for Littelfuse P6KE440CA to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
