Bidirectional TVS Diode for surge suppression, featuring a 47V DC rated voltage and 40.2V reverse standoff voltage. This component offers a 67.8V clamping voltage and a minimum breakdown voltage of 42.35V, with a peak pulse power of 600W and a maximum surge current of 8.9A. Encased in a DO-204AC package with axial termination, it supports through-hole mounting and operates across a wide temperature range from -55°C to 175°C. This lead-free, RoHS compliant device is supplied on tape and reel.
Littelfuse P6KE47C technical specifications.
| Package/Case | DO-204AC |
| Clamping Voltage | 67.8V |
| Diameter | 3.6mm |
| Diode Type | ZENER |
| Lead Free | Lead Free |
| Length | 7.6mm |
| Min Breakdown Voltage | 42.35V |
| Max Operating Temperature | 175°C |
| Min Operating Temperature | -55°C |
| Max Surge Current | 8.9A |
| Mount | Through Hole |
| Number of Bidirectional Channels | 1 |
| Number of Channels | 1 |
| Operating Supply Voltage | 40.2V |
| Package Quantity | 4000 |
| Packaging | Tape and Reel |
| Peak Pulse Power | 600W |
| Polarity | Bidirectional |
| Power Line Protection | No |
| Reverse Standoff Voltage | 40.2V |
| RoHS Compliant | Yes |
| Series | P6KE |
| Termination | Axial |
| DC Rated Voltage | 47V |
| RoHS | Compliant |
Download the complete datasheet for Littelfuse P6KE47C to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.