Unidirectional Transient Voltage Suppressor (TVS) diode with a 600W peak pulse power rating. Features a 434V reverse standoff voltage and a 485V minimum breakdown voltage, clamping at 698V. Designed for through-hole mounting in a DO-204AC (DO-15) plastic package with axial terminations. Operates across a wide temperature range from -55°C to 175°C, offering lead-free and RoHS compliance.
Littelfuse P6KE510A technical specifications.
| Package/Case | DO-204AC |
| Clamping Voltage | 698V |
| Diameter | 3.6mm |
| Diode Type | ZENER |
| Lead Free | Lead Free |
| Length | 7.62mm |
| Min Breakdown Voltage | 485V |
| Max Operating Temperature | 175°C |
| Min Operating Temperature | -55°C |
| Max Surge Current | 900mA |
| Mount | Through Hole |
| Number of Channels | 1 |
| Number of Unidirectional Channels | 1 |
| Operating Supply Voltage | 434V |
| Package Quantity | 4000 |
| Packaging | Tape and Reel |
| Peak Pulse Current | 900mA |
| Peak Pulse Power | 600W |
| Polarity | Unidirectional |
| Power Line Protection | No |
| Reverse Standoff Voltage | 434V |
| RoHS Compliant | Yes |
| Series | P6KE |
| Termination | Axial |
| DC Rated Voltage | 510V |
| RoHS | Compliant |
Download the complete datasheet for Littelfuse P6KE510A to view detailed technical specifications.
No datasheet is available for this part.