
Unidirectional TVS diode for surge suppression, featuring a DO-15 axial package. Offers a 43.6V reverse standoff voltage and 48.5V minimum breakdown voltage, with a 70.1V clamping voltage. This component provides ESD protection and handles a peak pulse current of 8.7A with 600W peak pulse power dissipation. Operating temperature range is -55°C to 175°C, with a low leakage current of 1uA.
Littelfuse P6KE51A technical specifications.
| Package/Case | DO-15 |
| Clamping Voltage | 70.1V |
| Diameter | 3.6mm |
| Diode Type | ZENER |
| Direction | Unidirectional |
| ESD Protection | Yes |
| Lead Free | Lead Free |
| Leakage Current | 1uA |
| Length | 0.299inch |
| Max Breakdown Voltage | 53.6V |
| Min Breakdown Voltage | 48.5V |
| Max Operating Temperature | 175°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 5W |
| Max Reverse Leakage Current | 1uA |
| Max Surge Current | 8.6A |
| Mount | Through Hole |
| Number of Channels | 1 |
| Number of Elements | 1 |
| Number of Unidirectional Channels | 1 |
| Operating Supply Voltage | 43.6V |
| Package Quantity | 4000 |
| Packaging | Tape and Reel |
| Peak Pulse Current | 8.7A |
| Peak Pulse Power | 600W |
| Polarity | Unidirectional |
| Power Dissipation | 600W |
| Power Line Protection | No |
| Reach SVHC Compliant | No |
| Reverse Breakdown Voltage | 48.5V |
| Reverse Standoff Voltage | 43.6V |
| RoHS Compliant | Yes |
| Series | P6KE |
| Termination | Axial |
| RoHS | Compliant |
Download the complete datasheet for Littelfuse P6KE51A to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
