
Bidirectional TVS Diode, DO-15 package, offering 600W peak pulse power and 8.7A peak pulse current. Features a 43.6V reverse standoff voltage, 48.5V minimum breakdown voltage, and 70.1V clamping voltage. Designed for through-hole mounting with axial termination, this component provides ESD protection and operates across a wide temperature range of -55°C to 175°C.
Littelfuse P6KE51CA technical specifications.
| Package/Case | DO-15 |
| Clamping Voltage | 70.1V |
| Clamping Voltage-Max | 70.1V |
| Current | 86A |
| Diameter | 3.6mm |
| Diode Type | ZENER |
| Direction | Bidirectional |
| ESD Protection | Yes |
| Lead Free | Lead Free |
| Leakage Current | 1uA |
| Length | 0.299inch |
| Max Breakdown Voltage | 53.6V |
| Min Breakdown Voltage | 48.5V |
| Max Operating Temperature | 175°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 5W |
| Max Reverse Leakage Current | 1uA |
| Max Surge Current | 8.7A |
| Mount | Through Hole |
| Number of Bidirectional Channels | 1 |
| Number of Channels | 1 |
| Number of Elements | 1 |
| Operating Supply Voltage | 43.6V |
| Package Quantity | 4000 |
| Packaging | Tape and Reel |
| Peak Pulse Current | 8.7A |
| Peak Pulse Power | 600W |
| Polarity | Bidirectional |
| Power Dissipation | 600W |
| Power Line Protection | No |
| Reach SVHC Compliant | Unknown |
| Reverse Breakdown Voltage | 48.5V |
| Reverse Standoff Voltage | 43.6V |
| RoHS Compliant | Yes |
| Series | P6KE |
| Termination | Axial |
| Voltage | 51V |
| RoHS | Compliant |
Download the complete datasheet for Littelfuse P6KE51CA to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.