Littelfuse P6KE550 technical specifications.
| Diameter | 3.6mm |
| Diode Type | ZENER |
| Lead Free | Lead Free |
| Length | 7.6mm |
| Min Breakdown Voltage | 495V |
| Max Operating Temperature | 175°C |
| Min Operating Temperature | -55°C |
| Mount | Through Hole |
| Number of Unidirectional Channels | 1 |
| Packaging | Tape and Reel |
| Peak Pulse Power | 600W |
| Power Line Protection | No |
| Reverse Standoff Voltage | 495V |
| RoHS Compliant | Yes |
| Series | P6KE |
| DC Rated Voltage | 560V |
| RoHS | Compliant |
Download the complete datasheet for Littelfuse P6KE550 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
