
Bidirectional Transient Voltage Suppressor (TVS) diode, 600W peak pulse power, 495V operating supply voltage, and 522.5V minimum breakdown voltage. Features a 760V clamping voltage and 800mA maximum surge current. This silicon diode is housed in a DO-204AC (DO-15) plastic package with axial termination for through-hole mounting. Operating temperature range is -55°C to 175°C, and it is RoHS compliant and lead-free.
Littelfuse P6KE550CA technical specifications.
| Package/Case | DO-204AC |
| Clamping Voltage | 760V |
| Diameter | 3.6mm |
| Diode Type | ZENER |
| Lead Free | Lead Free |
| Length | 7.6mm |
| Min Breakdown Voltage | 522.5V |
| Max Operating Temperature | 175°C |
| Min Operating Temperature | -55°C |
| Max Surge Current | 800mA |
| Mount | Through Hole |
| Number of Bidirectional Channels | 1 |
| Number of Channels | 1 |
| Operating Supply Voltage | 495V |
| Package Quantity | 4000 |
| Packaging | Tape and Reel |
| Peak Pulse Current | 800mA |
| Peak Pulse Power | 600W |
| Polarity | Bidirectional |
| Power Line Protection | No |
| Reverse Standoff Voltage | 468V |
| RoHS Compliant | Yes |
| Series | P6KE |
| Termination | Axial |
| DC Rated Voltage | 560V |
| RoHS | Compliant |
Download the complete datasheet for Littelfuse P6KE550CA to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.