
Unidirectional Transient Voltage Suppressor (TVS) diode, 600W peak pulse power, featuring a 56V DC rated voltage and 47.8V reverse standoff voltage. This silicon component offers a minimum breakdown voltage of 50.4V and a clamping voltage of 80.5V, with a maximum surge current of 7.4A. Designed for through-hole mounting in a DO-204AC (DO-15) plastic package with axial termination, it operates across a temperature range of -55°C to 175°C. The device is lead-free, RoHS compliant, and supplied in tape and reel packaging.
Littelfuse P6KE56 technical specifications.
| Package/Case | DO-204AC |
| Clamping Voltage | 80.5V |
| Diameter | 3.6mm |
| Diode Type | ZENER |
| Lead Free | Lead Free |
| Leakage Current | 5uA |
| Length | 7.6mm |
| Min Breakdown Voltage | 50.4V |
| Max Operating Temperature | 175°C |
| Min Operating Temperature | -55°C |
| Max Surge Current | 7.4A |
| Mount | Through Hole |
| Number of Channels | 1 |
| Number of Elements | 1 |
| Number of Unidirectional Channels | 1 |
| Operating Supply Voltage | 47.8V |
| Package Quantity | 4000 |
| Packaging | Tape and Reel |
| Peak Pulse Current | 7.4A |
| Peak Pulse Power | 600W |
| Polarity | Unidirectional |
| Power Line Protection | No |
| Reverse Breakdown Voltage | 50.4V |
| Reverse Standoff Voltage | 47.8V |
| RoHS Compliant | Yes |
| Series | P6KE |
| Termination | Axial |
| DC Rated Voltage | 56V |
| RoHS | Compliant |
Download the complete datasheet for Littelfuse P6KE56 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.