Unidirectional TVS Diode with a 6.12V minimum breakdown voltage and 5.8V reverse standoff voltage. Features a 98V clamping voltage, 6.1A maximum surge current, and 58.1A peak pulse current. Operates across a -55°C to 175°C temperature range with 600W peak pulse power. Designed for through-hole mounting in a DO-204AC package, this lead-free and RoHS compliant component offers reliable surge suppression.
Littelfuse P6KE6.8 technical specifications.
| Package/Case | DO-204AC |
| Clamping Voltage | 98V |
| Diameter | 3.6mm |
| Diode Type | ZENER |
| Lead Free | Lead Free |
| Leakage Current | 1mA |
| Length | 7.6mm |
| Min Breakdown Voltage | 6.12V |
| Max Operating Temperature | 175°C |
| Min Operating Temperature | -55°C |
| Max Surge Current | 6.1A |
| Mount | Through Hole |
| Number of Channels | 1 |
| Number of Elements | 1 |
| Number of Unidirectional Channels | 1 |
| Operating Supply Voltage | 5.8V |
| Package Quantity | 4000 |
| Packaging | Tape and Reel |
| Peak Pulse Current | 58.1A |
| Peak Pulse Power | 600W |
| Polarity | Unidirectional |
| Power Line Protection | No |
| Reverse Breakdown Voltage | 6.45V |
| Reverse Standoff Voltage | 5.8V |
| RoHS Compliant | Yes |
| Series | P6KE |
| Termination | Axial |
| DC Rated Voltage | 68V |
| Weight | 0.01411oz |
| RoHS | Compliant |
Download the complete datasheet for Littelfuse P6KE6.8 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
