Unidirectional TVS diode for surge suppression, featuring a 53V reverse standoff voltage and 58.9V minimum breakdown voltage. This component offers a 600W peak pulse power rating and a 7.1A maximum surge current capability. Designed for through-hole mounting in a DO-204AC package, it operates within a temperature range of -55°C to 175°C. The diode exhibits a low leakage current of 1µA and is lead-free and RoHS compliant.
Littelfuse P6KE62A technical specifications.
| Package/Case | DO-204AC |
| Clamping Voltage | 85V |
| Diameter | 3.6mm |
| Diode Type | ZENER |
| Lead Free | Lead Free |
| Leakage Current | 1uA |
| Length | 7.6mm |
| Min Breakdown Voltage | 58.9V |
| Max Operating Temperature | 175°C |
| Min Operating Temperature | -55°C |
| Max Surge Current | 7.1A |
| Mount | Through Hole |
| Number of Channels | 1 |
| Number of Elements | 1 |
| Number of Unidirectional Channels | 1 |
| Operating Supply Voltage | 53V |
| Package Quantity | 4000 |
| Packaging | Tape and Reel |
| Peak Pulse Current | 7.2A |
| Peak Pulse Power | 600W |
| Polarity | Unidirectional |
| Power Line Protection | No |
| Reverse Breakdown Voltage | 58.9V |
| Reverse Standoff Voltage | 53V |
| RoHS Compliant | Yes |
| Series | P6KE |
| Termination | Axial |
| RoHS | Compliant |
Download the complete datasheet for Littelfuse P6KE62A to view detailed technical specifications.
No datasheet is available for this part.