Bidirectional TVS diode for surge suppression, featuring a 53V operating supply voltage and 62V DC rated voltage. This component offers a 89V clamping voltage and a 6.8A maximum surge current, with a 600W peak pulse power rating. Designed for through-hole mounting in a DO-204AC package, it operates across a wide temperature range of -55°C to 175°C. The device is lead-free, RoHS compliant, and packaged on tape and reel.
Littelfuse P6KE62C technical specifications.
| Package/Case | DO-204AC |
| Clamping Voltage | 89V |
| Diameter | 3.6mm |
| Diode Type | ZENER |
| Lead Free | Lead Free |
| Length | 7.6mm |
| Max Breakdown Voltage | 68.2V |
| Min Breakdown Voltage | 55.8V |
| Max Operating Temperature | 175°C |
| Min Operating Temperature | -55°C |
| Max Reverse Leakage Current | 1uA |
| Max Surge Current | 6.8A |
| Mount | Through Hole |
| Number of Bidirectional Channels | 1 |
| Number of Channels | 1 |
| Operating Supply Voltage | 53V |
| Package Quantity | 4000 |
| Packaging | Tape and Reel |
| Peak Pulse Power | 600W |
| Polarity | Bidirectional |
| Power Line Protection | No |
| Reverse Standoff Voltage | 53V |
| Reverse Voltage | 50.2V |
| RoHS Compliant | Yes |
| Series | P6KE |
| Termination | Axial |
| DC Rated Voltage | 62V |
| RoHS | Compliant |
Download the complete datasheet for Littelfuse P6KE62C to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.