Unidirectional TVS diode for surge suppression, featuring a 7.5V DC rated voltage and 64.1V reverse standoff voltage. This component offers a 600W peak pulse power dissipation and a 54A peak pulse current capability. With a 67.55V minimum breakdown voltage and 11.7V clamping voltage, it operates across a wide temperature range from -55°C to 175°C. The DO-204AC package with axial termination supports through-hole mounting.
Littelfuse P6KE7.5 technical specifications.
| Package/Case | DO-204AC |
| Clamping Voltage | 11.7V |
| Diameter | 3.6mm |
| Diode Type | ZENER |
| Lead Free | Lead Free |
| Leakage Current | 500uA |
| Length | 7.6mm |
| Min Breakdown Voltage | 67.55V |
| Max Operating Temperature | 175°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 600W |
| Max Surge Current | 51A |
| Mount | Through Hole |
| Number of Channels | 1 |
| Number of Elements | 1 |
| Number of Unidirectional Channels | 1 |
| Operating Supply Voltage | 6.4V |
| Package Quantity | 4000 |
| Packaging | Tape and Reel |
| Peak Pulse Current | 54A |
| Peak Pulse Power | 600W |
| Polarity | Unidirectional |
| Power Line Protection | No |
| Reverse Breakdown Voltage | 7.13V |
| Reverse Standoff Voltage | 64.1V |
| RoHS Compliant | Yes |
| Series | P6KE |
| Termination | Axial |
| DC Rated Voltage | 7.5V |
| RoHS | Compliant |
Download the complete datasheet for Littelfuse P6KE7.5 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.