
Unidirectional TVS Diode, DO-204AC package, featuring a 8.2V DC rated voltage and 70.1V reverse standoff voltage. This component offers a 12.5V clamping voltage and a minimum breakdown voltage of 73.8V, with a maximum surge current capability of 48A and peak pulse power of 600W. Operating across a wide temperature range from -55°C to 175°C, it is lead-free and RoHS compliant, suitable for through-hole mounting with axial termination.
Littelfuse P6KE8.2 technical specifications.
| Package/Case | DO-204AC |
| Clamping Voltage | 12.5V |
| Diameter | 3.6mm |
| Diode Type | ZENER |
| Lead Free | Lead Free |
| Leakage Current | 200uA |
| Length | 7.6mm |
| Min Breakdown Voltage | 73.8V |
| Max Operating Temperature | 175°C |
| Min Operating Temperature | -55°C |
| Max Surge Current | 48A |
| Mount | Through Hole |
| Number of Channels | 1 |
| Number of Elements | 1 |
| Number of Unidirectional Channels | 1 |
| Operating Supply Voltage | 7.02V |
| Package Quantity | 4000 |
| Packaging | Tape and Reel |
| Peak Pulse Current | 50.4A |
| Peak Pulse Power | 600W |
| Polarity | Unidirectional |
| Power Line Protection | No |
| Reverse Breakdown Voltage | 7.79V |
| Reverse Standoff Voltage | 70.1V |
| RoHS Compliant | Yes |
| Series | P6KE |
| Termination | Axial |
| DC Rated Voltage | 8.2V |
| Weight | 0.01411oz |
| RoHS | Compliant |
Download the complete datasheet for Littelfuse P6KE8.2 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
