Bidirectional TVS Diode for surge suppression, featuring a DO-204AC package with axial termination. Offers a 7.02V reverse standoff voltage and 7.79V minimum breakdown voltage, with a 12.1V clamping voltage. Supports a peak pulse current of 50.4A and 600W peak pulse power. Operates across a wide temperature range from -55°C to 175°C.
Littelfuse P6KE8.2CA technical specifications.
| Package/Case | DO-204AC |
| Clamping Voltage | 12.1V |
| Diameter | 3.6mm |
| Diode Type | ZENER |
| Lead Free | Lead Free |
| Leakage Current | 400uA |
| Length | 7.6mm |
| Min Breakdown Voltage | 7.79V |
| Max Operating Temperature | 175°C |
| Min Operating Temperature | -55°C |
| Max Surge Current | 50.4A |
| Mount | Through Hole |
| Number of Bidirectional Channels | 1 |
| Number of Channels | 1 |
| Number of Elements | 1 |
| Operating Supply Voltage | 7.02V |
| Package Quantity | 4000 |
| Packaging | Tape and Reel |
| Peak Pulse Current | 50.4A |
| Peak Pulse Power | 600W |
| Polarity | Bidirectional |
| Power Line Protection | No |
| Reverse Breakdown Voltage | 7.79V |
| Reverse Standoff Voltage | 7.02V |
| RoHS Compliant | Yes |
| Series | P6KE |
| Termination | Axial |
| DC Rated Voltage | 8.2V |
| RoHS | Compliant |
Download the complete datasheet for Littelfuse P6KE8.2CA to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.