The P6KE82ARLG is a unidirectional silicon transient voltage suppressor diode with a maximum reverse voltage of 70.1V and a maximum breakdown voltage of 86.1V. It has a maximum power dissipation of 5W and a non-repetitive peak reverse power dissipation of 600W. The diode is packaged in a lead-free plastic case with a Surmetic 40 mold compound and a 2-pin axial configuration.
Littelfuse P6KE82ARLG technical specifications.
| Number of Terminals | 2 |
| Terminal Position | AXIAL |
| Number of Elements | 1 |
| Polarity | UNIDIRECTIONAL |
| Diode Element Material | SILICON |
| Diode Type | TRANS VOLTAGE SUPPRESSOR DIODE |
| Rep Pk Reverse Voltage-Max | 70.1 |
| Breakdown Voltage-Min | 77.9 |
| Non-rep Peak Rev Power Dis-Max | 600 |
| Breakdown Voltage-Max | 86.1 |
| Power Dissipation-Max | 5 |
| RoHS | Yes |
| Eccn Code | EAR99 |
| HTS Code | 8541.10.00.50 |
| REACH | unknown |
| Military Spec | False |
Download the complete datasheet for Littelfuse P6KE82ARLG to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.