Unidirectional transient voltage suppressor diode, 600W peak pulse power, designed for through-hole mounting in a DO-204AC (DO-15) plastic package. Features a 9.1V DC rated voltage, 7.78V reverse standoff voltage, and 8.19V minimum breakdown voltage. Offers a 13.8V clamping voltage and a maximum surge current of 44A, with a peak pulse current of 45.5A. Operates across a temperature range of -55°C to 175°C, with a low leakage current of 50µA. This silicon diode is HALOGEN FREE and ROHS COMPLIANT.
Littelfuse P6KE9.1 technical specifications.
| Package/Case | DO-204AC |
| Clamping Voltage | 13.8V |
| Diameter | 3.6mm |
| Diode Type | ZENER |
| Lead Free | Lead Free |
| Leakage Current | 50uA |
| Length | 7.6mm |
| Min Breakdown Voltage | 8.19V |
| Max Operating Temperature | 175°C |
| Min Operating Temperature | -55°C |
| Max Surge Current | 44A |
| Mount | Through Hole |
| Number of Channels | 1 |
| Number of Elements | 1 |
| Number of Unidirectional Channels | 1 |
| Operating Supply Voltage | 7.78V |
| Package Quantity | 4000 |
| Packaging | Tape and Reel |
| Peak Pulse Current | 45.5A |
| Peak Pulse Power | 600W |
| Polarity | Unidirectional |
| Power Line Protection | No |
| Reverse Breakdown Voltage | 8.65V |
| Reverse Standoff Voltage | 7.78V |
| RoHS Compliant | Yes |
| Series | P6KE |
| Termination | Axial |
| DC Rated Voltage | 9.1V |
| RoHS | Compliant |
Download the complete datasheet for Littelfuse P6KE9.1 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.