Bidirectional TVS Diode for surge suppression, featuring a DO-204AC package with axial termination. Offers a 9.1V DC rated voltage and 7.78V reverse standoff voltage, with a minimum breakdown voltage of 8.19V. Provides a clamping voltage of 13.8V and a peak pulse power rating of 600W, supporting a maximum surge current of 44A. Operates across a wide temperature range from -55°C to 175°C and is lead-free and RoHS compliant.
Littelfuse P6KE9.1C technical specifications.
| Package/Case | DO-204AC |
| Clamping Voltage | 13.8V |
| Diameter | 3.6mm |
| Diode Type | ZENER |
| Lead Free | Lead Free |
| Length | 7.6mm |
| Min Breakdown Voltage | 8.19V |
| Max Operating Temperature | 175°C |
| Min Operating Temperature | -55°C |
| Max Surge Current | 44A |
| Mount | Through Hole |
| Number of Bidirectional Channels | 1 |
| Number of Channels | 1 |
| Operating Supply Voltage | 7.78V |
| Package Quantity | 4000 |
| Packaging | Tape and Reel |
| Peak Pulse Power | 600W |
| Polarity | Bidirectional |
| Power Line Protection | No |
| Reverse Standoff Voltage | 7.78V |
| RoHS Compliant | Yes |
| Series | P6KE |
| Termination | Axial |
| DC Rated Voltage | 9.1V |
| RoHS | Compliant |
Download the complete datasheet for Littelfuse P6KE9.1C to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
