
Unidirectional TVS diode for surge suppression, featuring a 77.8V reverse standoff voltage and 9.1V DC rated voltage. This component offers a 13.4V maximum clamping voltage and 600W peak pulse power dissipation. Designed for through-hole mounting in a DO-204AC package, it operates across a wide temperature range of -55°C to 175°C. With a maximum surge current capability of 4.8A and low leakage current, it provides reliable power line protection.
Littelfuse P6KE91A technical specifications.
| Package/Case | DO-204AC |
| Clamping Voltage | 125V |
| Clamping Voltage-Max | 13.4V |
| Diameter | 3.6mm |
| Diode Type | ZENER |
| Direction | Unidirectional |
| Lead Free | Lead Free |
| Leakage Current | 50uA |
| Length | 7.6mm |
| Max Breakdown Voltage | 9.55V |
| Min Breakdown Voltage | 86.5V |
| Max Operating Temperature | 175°C |
| Min Operating Temperature | -55°C |
| Max Reverse Leakage Current | 1uA |
| Max Surge Current | 4.8A |
| Mount | Through Hole |
| Number of Channels | 1 |
| Number of Elements | 1 |
| Number of Unidirectional Channels | 1 |
| Operating Supply Voltage | 77.8V |
| Package Quantity | 4000 |
| Packaging | Tape and Reel |
| Peak Pulse Current | 4.9A |
| Peak Pulse Power | 600W |
| Polarity | Unidirectional |
| Power Dissipation | 600W |
| Power Line Protection | No |
| Reverse Breakdown Voltage | 8.65V |
| Reverse Standoff Voltage | 77.8V |
| Reverse Voltage | 77.8V |
| RoHS Compliant | Yes |
| Series | P6KE |
| Termination | Axial |
| DC Rated Voltage | 9.1V |
| RoHS | Compliant |
Download the complete datasheet for Littelfuse P6KE91A to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
