Littelfuse P6SMB100CA technical specifications.
| Diode Type | ZENER |
| Min Breakdown Voltage | 95V |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Number of Bidirectional Channels | 1 |
| Package Quantity | 3000 |
| Packaging | Tape and Reel |
| Peak Pulse Current | 4.5A |
| Peak Pulse Power | 600W |
| Power Line Protection | No |
| Reverse Standoff Voltage | 85.5V |
| RoHS Compliant | Yes |
| Series | P6SMB |
| RoHS | Compliant |
Download the complete datasheet for Littelfuse P6SMB100CA to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.