
Littelfuse P6SMB12 technical specifications.
| Package/Case | DO-214AA |
| Clamping Voltage | 17.3V |
| Diode Type | ZENER |
| Min Breakdown Voltage | 10.8V |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -65°C |
| Max Surge Current | 35A |
| Mount | Surface Mount |
| Number of Channels | 1 |
| Number of Unidirectional Channels | 1 |
| Operating Supply Voltage | 9.72V |
| Package Quantity | 3000 |
| Packaging | Tape and Reel |
| Peak Pulse Current | 36.5A |
| Peak Pulse Power | 600W |
| Polarity | Unidirectional |
| Power Line Protection | No |
| Reverse Standoff Voltage | 10.2V |
| RoHS Compliant | Yes |
| Series | P6SMB |
| Termination | SMD/SMT |
| RoHS | Compliant |
Download the complete datasheet for Littelfuse P6SMB12 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
