
Unidirectional TVS Diode, DO-214AA package, designed for surface mount applications. Features a 111V reverse standoff voltage and a 124V minimum breakdown voltage, with a maximum breakdown voltage of 137V. Offers a 179V clamping voltage and 600W peak pulse power dissipation, capable of handling 3.3A max surge current and 3.4A peak pulse current. Operates across a wide temperature range of -55°C to 150°C, with a low leakage current of 1uA. This RoHS compliant component is supplied on tape and reel in quantities of 3000.
Littelfuse P6SMB130A technical specifications.
| Package/Case | DO-214AA |
| Clamping Voltage | 179V |
| Clamping Voltage-Max | 179V |
| Diode Type | ZENER |
| Direction | Unidirectional |
| Lead Free | Lead Free |
| Leakage Current | 1uA |
| Max Breakdown Voltage | 137V |
| Min Breakdown Voltage | 124V |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Max Surge Current | 3.3A |
| Mount | Surface Mount |
| Number of Channels | 1 |
| Number of Elements | 1 |
| Number of Unidirectional Channels | 1 |
| Operating Supply Voltage | 111V |
| Package Quantity | 3000 |
| Packaging | Tape and Reel |
| Peak Pulse Current | 3.4A |
| Peak Pulse Power | 600W |
| Polarity | Unidirectional |
| Power Dissipation | 600W |
| Power Line Protection | No |
| Reverse Breakdown Voltage | 124V |
| Reverse Standoff Voltage | 111V |
| RoHS Compliant | Yes |
| Series | P6SMB |
| Termination | SMD/SMT |
| RoHS | Compliant |
Download the complete datasheet for Littelfuse P6SMB130A to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
