
Unidirectional TVS diode for surge suppression, featuring a 600W peak pulse power rating and 28.8A peak pulse current. Operating supply voltage is 12.8V with a reverse standoff voltage of 12.8V and a max breakdown voltage of 15.8V. Clamping voltage is 21.2V, with a low leakage current of 1uA. This surface mount component operates from -55°C to 150°C and is packaged in tape and reel.
Littelfuse P6SMB15A technical specifications.
| Package/Case | SMB |
| Clamping Voltage | 21.2V |
| Clamping Voltage-Max | 21.2V |
| Diode Type | ZENER |
| Direction | Unidirectional |
| Lead Free | Lead Free |
| Leakage Current | 1uA |
| Max Breakdown Voltage | 15.8V |
| Min Breakdown Voltage | 14.3V |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 600W |
| Max Surge Current | 28A |
| Mount | Surface Mount |
| Number of Channels | 1 |
| Number of Elements | 1 |
| Number of Unidirectional Channels | 1 |
| Operating Supply Voltage | 12.8V |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Peak Pulse Current | 28.8A |
| Peak Pulse Power | 600W |
| Polarity | Unidirectional |
| Power Dissipation | 600W |
| Power Line Protection | No |
| Reverse Breakdown Voltage | 14.3V |
| Reverse Standoff Voltage | 12.8V |
| RoHS Compliant | Yes |
| Series | P6SMB |
| Termination | SMD/SMT |
| RoHS | Compliant |
Download the complete datasheet for Littelfuse P6SMB15A to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
