
Unidirectional TVS diode for surface mount applications, featuring a DO-214AA package. Offers a reverse standoff voltage of 15.3V and a minimum breakdown voltage of 17.1V, with a maximum breakdown voltage of 18.9V. Clamping voltage is 25.2V, with a maximum of 25.5V. Supports a maximum power dissipation of 600W and a peak pulse current of 24.2A. Operates across a temperature range of -65°C to 150°C.
Littelfuse P6SMB18A technical specifications.
| Package/Case | DO-214AA |
| Clamping Voltage | 25.2V |
| Clamping Voltage-Max | 25.5V |
| Diode Type | ZENER |
| Direction | Unidirectional |
| Lead Free | Lead Free |
| Leakage Current | 1uA |
| Max Breakdown Voltage | 18.9V |
| Min Breakdown Voltage | 17.1V |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -65°C |
| Max Power Dissipation | 5W |
| Max Surge Current | 24A |
| Mount | Surface Mount |
| Number of Channels | 1 |
| Number of Elements | 1 |
| Number of Unidirectional Channels | 1 |
| Operating Supply Voltage | 15.3V |
| Package Quantity | 3000 |
| Packaging | Tape and Reel |
| Peak Pulse Current | 24.2A |
| Peak Pulse Power | 600W |
| Polarity | Unidirectional |
| Power Dissipation | 600W |
| Power Line Protection | No |
| Reach SVHC Compliant | No |
| Reverse Breakdown Voltage | 17.1V |
| Reverse Standoff Voltage | 15.3V |
| RoHS Compliant | Yes |
| Series | P6SMB |
| Termination | SMD/SMT |
| RoHS | Compliant |
Download the complete datasheet for Littelfuse P6SMB18A to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
