This bidirectional silicon transient voltage suppressor diode features a maximum reverse voltage of 15.3V and a maximum non-repetitive peak reverse power dissipation of 600mW. The device is packaged in a 2-pin SMB package and has a maximum power dissipation of 0.55W. The JEDEC package code is DO-214AA, indicating a small surface-mount package.
Littelfuse P6SMB18CAT3G technical specifications.
| Number of Terminals | 2 |
| Terminal Position | DUAL |
| JEDEC Package Code | DO-214AA |
| Number of Elements | 1 |
| Polarity | BIDIRECTIONAL |
| Diode Element Material | SILICON |
| Diode Type | TRANS VOLTAGE SUPPRESSOR DIODE |
| Rep Pk Reverse Voltage-Max | 15.3 |
| Breakdown Voltage-Min | 17.1 |
| Non-rep Peak Rev Power Dis-Max | 600 |
| Breakdown Voltage-Max | 18.9 |
| Power Dissipation-Max | 0.55 |
| RoHS | Yes |
| Eccn Code | EAR99 |
| HTS Code | 8541.10.00.50 |
| REACH | unknown |
| Military Spec | False |
Download the complete datasheet for Littelfuse P6SMB18CAT3G to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.