
Unidirectional Transient Voltage Suppressor (TVS) diode, 600W peak pulse power, with a 17.1V reverse standoff voltage and 19V minimum breakdown voltage. Features a 27.7V clamping voltage and 22A peak pulse current. This silicon, single-element diode is housed in a DO-214AA (SMB) surface-mount package, operating from -65°C to 150°C. It offers low leakage current of 1µA and is RoHS compliant.
Littelfuse P6SMB20A technical specifications.
| Package/Case | DO-214AA |
| Clamping Voltage | 27.7V |
| Diode Type | ZENER |
| Leakage Current | 1uA |
| Min Breakdown Voltage | 19V |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -65°C |
| Max Surge Current | 22A |
| Mount | Surface Mount |
| Number of Channels | 1 |
| Number of Elements | 1 |
| Number of Unidirectional Channels | 1 |
| Operating Supply Voltage | 17.1V |
| Package Quantity | 3000 |
| Packaging | Tape and Reel |
| Peak Pulse Current | 22A |
| Peak Pulse Power | 600W |
| Polarity | Unidirectional |
| Power Line Protection | No |
| Reverse Breakdown Voltage | 19V |
| Reverse Standoff Voltage | 17.1V |
| RoHS Compliant | Yes |
| Series | P6SMB |
| Termination | SMD/SMT |
| RoHS | Compliant |
Download the complete datasheet for Littelfuse P6SMB20A to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
