
Unidirectional Transient Voltage Suppressor (TVS) diode offering 600W peak pulse power dissipation. Features a 20.5V reverse standoff voltage and a 22.8V minimum breakdown voltage, with a maximum clamping voltage of 33.2V. Designed for surface mount applications in a DO-214AA (SMB) package, this silicon component operates from -65°C to 150°C and is RoHS compliant.
Littelfuse P6SMB24A technical specifications.
| Package/Case | SMB |
| Clamping Voltage | 33.2V |
| Clamping Voltage-Max | 33.2V |
| Diode Type | ZENER |
| Direction | Unidirectional |
| Lead Free | Lead Free |
| Leakage Current | 1uA |
| Max Breakdown Voltage | 25.2V |
| Min Breakdown Voltage | 22.8V |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -65°C |
| Max Power Dissipation | 600W |
| Max Reverse Leakage Current | 1uA |
| Max Surge Current | 18A |
| Mount | Surface Mount |
| Number of Channels | 1 |
| Number of Elements | 1 |
| Number of Unidirectional Channels | 1 |
| Operating Supply Voltage | 20.5V |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Peak Pulse Current | 18.4A |
| Peak Pulse Power | 600W |
| Polarity | Unidirectional |
| Power Dissipation | 600W |
| Power Line Protection | No |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| Reverse Breakdown Voltage | 22.8V |
| Reverse Standoff Voltage | 20.5V |
| Reverse Voltage | 20.5V |
| RoHS Compliant | Yes |
| Series | P6SMB |
| Termination | SMD/SMT |
| RoHS | Compliant |
Download the complete datasheet for Littelfuse P6SMB24A to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
