
Bidirectional transient voltage suppressor diode, 600W peak pulse power, designed for surface mount applications in a DO-214AA package. Features a 23.1V reverse standoff voltage and a 25.7V minimum breakdown voltage, with a clamping voltage of 37.5V. Offers a 1µA leakage current and a maximum surge current of 16A. Operates across a temperature range of -55°C to 150°C. This silicon diode is HALOGEN FREE and ROHS COMPLIANT.
Littelfuse P6SMB27CA technical specifications.
| Package/Case | DO-214AA |
| Clamping Voltage | 37.5V |
| Diode Type | ZENER |
| Leakage Current | 1uA |
| Min Breakdown Voltage | 25.7V |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Max Surge Current | 16A |
| Mount | Surface Mount |
| Number of Bidirectional Channels | 1 |
| Number of Channels | 1 |
| Number of Elements | 1 |
| Operating Supply Voltage | 23.1V |
| Package Quantity | 3000 |
| Packaging | Tape and Reel |
| Peak Pulse Current | 16.3A |
| Peak Pulse Power | 600W |
| Polarity | Bidirectional |
| Power Line Protection | No |
| Reverse Breakdown Voltage | 25.7V |
| Reverse Standoff Voltage | 23.1V |
| RoHS Compliant | Yes |
| Series | P6SMB |
| Termination | SMD/SMT |
| RoHS | Compliant |
Download the complete datasheet for Littelfuse P6SMB27CA to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.