
Bidirectional Transient Voltage Suppressor (TVS) diode offering 600W peak pulse power dissipation. Features a 256V reverse standoff voltage and a 414V clamping voltage. Operates across a wide temperature range of -65°C to 150°C with a low leakage current of 1µA. Packaged in a DO-214AA (SMB) surface-mount plastic case, this silicon component is RoHS and HALOGEN FREE compliant.
Littelfuse P6SMB300CA technical specifications.
| Package/Case | DO-214AA |
| Clamping Voltage | 414V |
| Clamping Voltage-Max | 414V |
| Diode Type | ZENER |
| Direction | Bidirectional |
| Height | 2.61mm |
| Lead Free | Lead Free |
| Leakage Current | 1uA |
| Max Breakdown Voltage | 315V |
| Min Breakdown Voltage | 285V |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -65°C |
| Max Power Dissipation | 600W |
| Max Reverse Leakage Current | 1uA |
| Max Surge Current | 1.5A |
| Mount | Surface Mount |
| Number of Bidirectional Channels | 1 |
| Number of Channels | 1 |
| Number of Elements | 1 |
| Operating Supply Voltage | 256V |
| Package Quantity | 3000 |
| Packaging | Tape and Reel |
| Peak Pulse Current | 1.5A |
| Peak Pulse Power | 600W |
| Polarity | Bidirectional |
| Power Dissipation | 600W |
| Power Line Protection | No |
| Reach SVHC Compliant | Unknown |
| Reverse Breakdown Voltage | 285V |
| Reverse Standoff Voltage | 256V |
| Reverse Voltage | 256V |
| RoHS Compliant | Yes |
| Series | P6SMB |
| Termination | SMD/SMT |
| RoHS | Compliant |
Download the complete datasheet for Littelfuse P6SMB300CA to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
