
Bidirectional TVS Diode for surge suppression, featuring a 25.6V reverse standoff voltage and 28.5V minimum breakdown voltage. This component offers a 41.4V clamping voltage and 600W peak pulse power dissipation, with a 14.7A peak pulse current rating. Designed for surface mount applications in a DO-214AA package, it operates from -65°C to 150°C and is RoHS compliant.
Littelfuse P6SMB30CA technical specifications.
| Package/Case | DO-214AA |
| Clamping Voltage | 41.4V |
| Clamping Voltage-Max | 41.4V |
| Diode Type | ZENER |
| Direction | Bidirectional |
| Lead Free | Lead Free |
| Leakage Current | 1uA |
| Max Breakdown Voltage | 31.5V |
| Min Breakdown Voltage | 28.5V |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -65°C |
| Max Power Dissipation | 5W |
| Max Reverse Leakage Current | 1uA |
| Max Surge Current | 14.4A |
| Mount | Surface Mount |
| Number of Bidirectional Channels | 1 |
| Number of Channels | 1 |
| Number of Elements | 1 |
| Operating Supply Voltage | 25.6V |
| Package Quantity | 3000 |
| Packaging | Tape and Reel |
| Peak Pulse Current | 14.7A |
| Peak Pulse Power | 600W |
| Polarity | Bidirectional |
| Power Dissipation | 600W |
| Power Line Protection | No |
| Reach SVHC Compliant | No |
| Reverse Breakdown Voltage | 28.5V |
| Reverse Standoff Voltage | 25.6V |
| Reverse Voltage | 25.6V |
| RoHS Compliant | Yes |
| Series | P6SMB |
| Termination | SMD/SMT |
| RoHS | Compliant |
Download the complete datasheet for Littelfuse P6SMB30CA to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.