Bidirectional TVS Diode for transient voltage suppression. Features 600W peak pulse power and 13.3A peak pulse current. Offers a 28.2V reverse standoff voltage and 31.4V minimum breakdown voltage. Clamping voltage is 45.7V with a low 1uA leakage current. Surface mountable in a DO-214AA package, operating from -65°C to 150°C.
Littelfuse P6SMB33CA technical specifications.
| Package/Case | DO-214AA |
| Clamping Voltage | 45.7V |
| Diode Type | ZENER |
| Direction | Bidirectional |
| Height | 2.237mm |
| Lead Free | Lead Free |
| Leakage Current | 1uA |
| Length | 4.57mm |
| Max Breakdown Voltage | 34.7V |
| Min Breakdown Voltage | 31.4V |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -65°C |
| Max Power Dissipation | 600W |
| Max Reverse Leakage Current | 1uA |
| Max Surge Current | 13.2A |
| Mount | Surface Mount |
| Number of Bidirectional Channels | 1 |
| Number of Channels | 1 |
| Number of Elements | 1 |
| Operating Supply Voltage | 28.2V |
| Package Quantity | 3000 |
| Packaging | Tape and Reel |
| Peak Pulse Current | 13.3A |
| Peak Pulse Power | 600W |
| Polarity | Bidirectional |
| Power Line Protection | No |
| Reach SVHC Compliant | Unknown |
| Reverse Breakdown Voltage | 31.4V |
| Reverse Standoff Voltage | 28.2V |
| RoHS Compliant | Yes |
| Series | P6SMB |
| Termination | SMD/SMT |
| Width | 3.94mm |
| RoHS | Compliant |
Download the complete datasheet for Littelfuse P6SMB33CA to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.