
Bidirectional TVS Diode for surge suppression, featuring a 600W peak pulse power rating and 12A peak pulse current capability. This surface mount component operates with a 30.8V reverse standoff voltage and offers a clamping voltage of 49.9V. The DO-214AA package houses a single bidirectional channel with a maximum breakdown voltage of 37.8V and a low leakage current of 1uA. Designed for a wide operating temperature range of -65°C to 150°C, this RoHS compliant diode is supplied on tape and reel.
Littelfuse P6SMB36CA technical specifications.
| Package/Case | DO-214AA |
| Clamping Voltage | 49.9V |
| Clamping Voltage-Max | 49.9V |
| Diode Type | ZENER |
| Direction | Bidirectional |
| Height | 2.237mm |
| Lead Free | Lead Free |
| Leakage Current | 1uA |
| Length | 4.57mm |
| Max Breakdown Voltage | 37.8V |
| Min Breakdown Voltage | 34.2V |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -65°C |
| Max Power Dissipation | 600W |
| Max Reverse Leakage Current | 1uA |
| Max Surge Current | 12A |
| Mount | Surface Mount |
| Number of Bidirectional Channels | 1 |
| Number of Channels | 1 |
| Number of Elements | 1 |
| Operating Supply Voltage | 30.8V |
| Package Quantity | 3000 |
| Packaging | Tape and Reel |
| Peak Pulse Current | 12.2A |
| Peak Pulse Power | 600W |
| Polarity | Bidirectional |
| Power Dissipation | 600kW |
| Power Line Protection | No |
| Reach SVHC Compliant | Unknown |
| Reverse Breakdown Voltage | 34.2V |
| Reverse Standoff Voltage | 30.8V |
| Reverse Voltage | 30.8V |
| RoHS Compliant | Yes |
| Series | P6SMB |
| Termination | SMD/SMT |
| Width | 3.94mm |
| RoHS | Compliant |
Download the complete datasheet for Littelfuse P6SMB36CA to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.