
Unidirectional TVS diode in a DO-214AA surface mount package, offering 600W peak pulse power dissipation. Features a reverse standoff voltage of 36.8V, with a minimum breakdown voltage of 40.9V and a maximum breakdown voltage of 45.2V. Clamping voltage is 59.3V, with a maximum clamping voltage of 45.2V. Operates across a temperature range of -65°C to 150°C, with a maximum surge current of 10.1A. This lead-free, RoHS compliant component is supplied on tape and reel.
Littelfuse P6SMB43A technical specifications.
| Package/Case | DO-214AA |
| Clamping Voltage | 59.3V |
| Clamping Voltage-Max | 45.2V |
| Diode Type | ZENER |
| Direction | Unidirectional |
| Lead Free | Lead Free |
| Max Breakdown Voltage | 45.2V |
| Min Breakdown Voltage | 40.9V |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -65°C |
| Max Surge Current | 10.1A |
| Mount | Surface Mount |
| Number of Channels | 1 |
| Number of Unidirectional Channels | 1 |
| Operating Supply Voltage | 36.8V |
| Package Quantity | 3000 |
| Packaging | Tape and Reel |
| Peak Pulse Current | 10.3A |
| Peak Pulse Power | 600W |
| Polarity | Unidirectional |
| Power Dissipation | 600W |
| Power Line Protection | No |
| Reverse Standoff Voltage | 36.8V |
| RoHS Compliant | Yes |
| Series | P6SMB |
| Termination | SMD/SMT |
| RoHS | Compliant |
Download the complete datasheet for Littelfuse P6SMB43A to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
