
Bidirectional TVS diode for surge suppression, featuring a DO-214AA surface mount package. Offers a 40.2V reverse standoff voltage with a 44.7V minimum breakdown voltage and a 49.4V maximum breakdown voltage. Clamping voltage ranges from 59.3V to 64.8V, with a peak pulse power of 600W and a peak pulse current of 9.4A. Operates across a wide temperature range of -65°C to 150°C, with a low leakage current of 1µA.
Littelfuse P6SMB47CA technical specifications.
| Package/Case | DO-214AA |
| Clamping Voltage | 59.3V |
| Clamping Voltage-Max | 64.8V |
| Diode Type | ZENER |
| Direction | Bidirectional |
| Lead Free | Lead Free |
| Leakage Current | 1uA |
| Max Breakdown Voltage | 49.4V |
| Min Breakdown Voltage | 44.7V |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -65°C |
| Max Power Dissipation | 5W |
| Max Surge Current | 10.1A |
| Mount | Surface Mount |
| Number of Bidirectional Channels | 1 |
| Number of Channels | 1 |
| Number of Elements | 1 |
| Operating Supply Voltage | 40.2V |
| Package Quantity | 3000 |
| Packaging | Tape and Reel |
| Peak Pulse Current | 9.4A |
| Peak Pulse Power | 600W |
| Polarity | Bidirectional |
| Power Dissipation | 600W |
| Power Line Protection | No |
| Reach SVHC Compliant | No |
| Reverse Breakdown Voltage | 44.7V |
| Reverse Standoff Voltage | 40.2V |
| RoHS Compliant | Yes |
| Series | P6SMB |
| Termination | SMD/SMT |
| RoHS | Compliant |
Download the complete datasheet for Littelfuse P6SMB47CA to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
