Bidirectional Transient Voltage Suppressor (TVS) diode, 600W peak pulse power, featuring a 408V reverse standoff voltage and 658V maximum clamping voltage. This silicon component offers protection with a breakdown voltage range of 456V to 504V and a maximum surge current of 900mA. Designed for surface mount applications in an SMB package, it operates from -65°C to 150°C and is HALOGEN FREE and ROHS COMPLIANT.
Littelfuse P6SMB480CA technical specifications.
| Package/Case | SMB |
| Clamping Voltage | 658V |
| Clamping Voltage-Max | 658V |
| Diode Type | ZENER |
| Direction | Bidirectional |
| Lead Free | Lead Free |
| Max Breakdown Voltage | 504V |
| Min Breakdown Voltage | 456V |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -65°C |
| Max Power Dissipation | 600W |
| Max Surge Current | 900mA |
| Mount | Surface Mount |
| Number of Bidirectional Channels | 1 |
| Number of Channels | 1 |
| Operating Supply Voltage | 408V |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Peak Pulse Current | 900mA |
| Peak Pulse Power | 600W |
| Polarity | Bidirectional |
| Power Dissipation | 600W |
| Power Line Protection | No |
| Reverse Standoff Voltage | 408V |
| RoHS Compliant | Yes |
| Series | P6SMB |
| Termination | SMD/SMT |
| RoHS | Compliant |
Download the complete datasheet for Littelfuse P6SMB480CA to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.