
Unidirectional Transient Voltage Suppressor (TVS) diode for surface mount applications. Features a 600W peak pulse power rating and 800mA peak pulse current capability. Offers a 477V reverse standoff voltage and a 503.5V minimum breakdown voltage, with a clamping voltage of 725V. Operates within a temperature range of -65°C to 150°C and exhibits a low leakage current of 1uA. Packaged in a DO-214AA (SMB) plastic case, this silicon component is HALOGEN FREE and RoHS COMPLIANT.
Littelfuse P6SMB530A technical specifications.
| Package/Case | DO-214AA |
| Clamping Voltage | 725V |
| Diode Type | ZENER |
| Leakage Current | 1uA |
| Min Breakdown Voltage | 503.5V |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -65°C |
| Max Surge Current | 800mA |
| Mount | Surface Mount |
| Number of Channels | 1 |
| Number of Elements | 1 |
| Number of Unidirectional Channels | 1 |
| Operating Supply Voltage | 477V |
| Package Quantity | 3000 |
| Packaging | Tape and Reel |
| Peak Pulse Current | 800mA |
| Peak Pulse Power | 600W |
| Polarity | Unidirectional |
| Power Line Protection | No |
| Reverse Breakdown Voltage | 503.5V |
| Reverse Standoff Voltage | 451V |
| RoHS Compliant | Yes |
| Series | P6SMB |
| Termination | SMD/SMT |
| RoHS | Compliant |
Download the complete datasheet for Littelfuse P6SMB530A to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
