Bidirectional transient voltage suppressor diode, 600W peak pulse power, 486V reverse standoff voltage, and 740V clamping voltage. Features a 513V to 567V breakdown voltage range and 1µA maximum reverse leakage current. Operates from -65°C to 150°C, with a 800mA maximum surge current. Packaged in a DO-214AA (SMB) surface-mount plastic package, this silicon diode offers 1 bidirectional channel and is RoHS compliant.
Littelfuse P6SMB540CA technical specifications.
| Package/Case | DO-214AA |
| Clamping Voltage | 740V |
| Diode Type | ZENER |
| Max Breakdown Voltage | 567V |
| Min Breakdown Voltage | 513V |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -65°C |
| Max Reverse Leakage Current | 1uA |
| Max Surge Current | 800mA |
| Mount | Surface Mount |
| Number of Bidirectional Channels | 1 |
| Number of Channels | 1 |
| Operating Supply Voltage | 486V |
| Package Quantity | 3000 |
| Packaging | Tape and Reel |
| Peak Pulse Current | 800mA |
| Peak Pulse Power | 600W |
| Polarity | Bidirectional |
| Power Line Protection | No |
| Reverse Standoff Voltage | 460V |
| Reverse Voltage | 486V |
| RoHS Compliant | Yes |
| Series | P6SMB |
| Termination | SMD/SMT |
| RoHS | Compliant |
Download the complete datasheet for Littelfuse P6SMB540CA to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.