
Unidirectional Transient Voltage Suppressor (TVS) diode offering 600W peak pulse power dissipation. Features a 495V reverse standoff voltage and a 760V clamping voltage. Designed for surface mount applications with a DO-214AA package, measuring 4.57mm in length, 3.94mm in width, and 2.44mm in height. Operates across a wide temperature range from -65°C to 150°C. This silicon diode is RoHS compliant and halogen-free.
Littelfuse P6SMB550 technical specifications.
| Package/Case | DO-214AA |
| Clamping Voltage | 760V |
| Diode Type | ZENER |
| Height | 2.44mm |
| Length | 4.57mm |
| Min Breakdown Voltage | 495V |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -65°C |
| Max Power Dissipation | 600W |
| Max Surge Current | 800mA |
| Mount | Surface Mount |
| Number of Unidirectional Channels | 1 |
| Package Quantity | 3000 |
| Packaging | Tape and Reel |
| Peak Pulse Current | 800mA |
| Peak Pulse Power | 600W |
| Polarity | Unidirectional |
| Power Line Protection | No |
| Reverse Standoff Voltage | 468V |
| RoHS Compliant | Yes |
| Series | P6SMB |
| Termination | SMD/SMT |
| Width | 3.94mm |
| Working Voltage | 495V |
| RoHS | Compliant |
Download the complete datasheet for Littelfuse P6SMB550 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
