
Bidirectional transient voltage suppressor diode, 600W peak pulse power, 495V operating supply voltage. Features a 760V clamping voltage and 1µA leakage current. With a 600W power dissipation and 800mA peak pulse current, this silicon diode offers protection across a wide temperature range of -65°C to 150°C. Surface mountable in a DO-214AA package, it is RoHS compliant.
Littelfuse P6SMB550CA technical specifications.
| Package/Case | DO-214AA |
| Clamping Voltage | 760V |
| Clamping Voltage-Max | 760V |
| Diode Type | ZENER |
| Direction | Bidirectional |
| Lead Free | Lead Free |
| Leakage Current | 1uA |
| Max Breakdown Voltage | 577.5V |
| Min Breakdown Voltage | 522.5V |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -65°C |
| Max Surge Current | 800mA |
| Mount | Surface Mount |
| Number of Bidirectional Channels | 1 |
| Number of Channels | 1 |
| Number of Elements | 1 |
| Operating Supply Voltage | 495V |
| Package Quantity | 3000 |
| Packaging | Tape and Reel |
| Peak Pulse Current | 800mA |
| Peak Pulse Power | 600W |
| Polarity | Bidirectional |
| Power Dissipation | 600W |
| Power Line Protection | No |
| Reverse Breakdown Voltage | 522.5V |
| Reverse Standoff Voltage | 468V |
| RoHS Compliant | Yes |
| Series | P6SMB |
| Termination | SMD/SMT |
| RoHS | Compliant |
Download the complete datasheet for Littelfuse P6SMB550CA to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
