Bidirectional transient voltage suppressor diode, 600W peak pulse power, 10V DC rated voltage, and 8.55V reverse standoff voltage. Features a 14.5V clamping voltage and 9.5V minimum breakdown voltage. Designed for surface mount with a DO-214AA package, operating from -55°C to 150°C. Offers 41A maximum surge current and 42.1A peak pulse current.
Littelfuse P6SMBJ10CA technical specifications.
| Package/Case | DO-214AA |
| Clamping Voltage | 14.5V |
| Diode Type | ZENER |
| Height | 2.44mm |
| Lead Free | Lead Free |
| Length | 5.59mm |
| Min Breakdown Voltage | 9.5V |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Max Surge Current | 41A |
| Mount | Surface Mount |
| Number of Bidirectional Channels | 1 |
| Number of Channels | 1 |
| Operating Supply Voltage | 8.55V |
| Package Quantity | 3000 |
| Packaging | Tape and Reel |
| Peak Pulse Current | 42.1A |
| Peak Pulse Power | 600W |
| Polarity | Bidirectional |
| Power Line Protection | No |
| Reverse Standoff Voltage | 8.55V |
| RoHS Compliant | Yes |
| Series | P6SMBJ |
| Termination | SMD/SMT |
| DC Rated Voltage | 10V |
| Width | 3.94mm |
| RoHS | Compliant |
Download the complete datasheet for Littelfuse P6SMBJ10CA to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.